E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 22K

RS Stock No.: 144-403Brand: VishayManufacturers Part No.: 231290012203
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

22kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 22kΩ Thin Film Resistor 0.4W ±1% MBA02040C2202FC100
€ 0.422Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 22K

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 22K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 22kΩ Thin Film Resistor 0.4W ±1% MBA02040C2202FC100
€ 0.422Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

22kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 22kΩ Thin Film Resistor 0.4W ±1% MBA02040C2202FC100
€ 0.422Each (In a Pack of 100) (Exc. Vat)