E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Resistor,metal film,0.4W,1%,68

RS Stock No.: 144-100Brand: VishayManufacturers Part No.: 231290016809
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

68Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 68Ω Thin Film Resistor 0.4W ±1% MBA02040C6809FC100
€ 0.484Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Resistor,metal film,0.4W,1%,68

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Resistor,metal film,0.4W,1%,68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 68Ω Thin Film Resistor 0.4W ±1% MBA02040C6809FC100
€ 0.484Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

68Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 68Ω Thin Film Resistor 0.4W ±1% MBA02040C6809FC100
€ 0.484Each (In a Pack of 100) (Exc. Vat)