E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 5.1kΩ Thin Film Thin Film Resistor 0.6W ±1% 232215625102

RS Stock No.: 100-719Brand: VishayManufacturers Part No.: 232215625102
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

5.1kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 5.1kΩ Thin Film Resistor 0.6W ±1% MRS25000C5101FCT00
€ 0.198Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5000) (Exc. Vat)

Vishay 5.1kΩ Thin Film Thin Film Resistor 0.6W ±1% 232215625102

P.O.A.

Each (In a Pack of 5000) (Exc. Vat)

Vishay 5.1kΩ Thin Film Thin Film Resistor 0.6W ±1% 232215625102
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 5.1kΩ Thin Film Resistor 0.6W ±1% MRS25000C5101FCT00
€ 0.198Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

5.1kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 5.1kΩ Thin Film Resistor 0.6W ±1% MRS25000C5101FCT00
€ 0.198Each (In a Pack of 25) (Exc. Vat)