Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
3.3µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
3.5Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
293D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
1.2 μA
Country of Origin
Israel
Product details
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose
€ 31.00
€ 0.31 Each (Supplied on a Reel) (Exc. Vat)
€ 38.44
€ 0.384 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 31.00
€ 0.31 Each (Supplied on a Reel) (Exc. Vat)
€ 38.44
€ 0.384 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
100
Stock information temporarily unavailable.
| quantity | Unit price | Per Reel |
|---|---|---|
| 100 - 240 | € 0.31 | € 3.10 |
| 250 - 490 | € 0.31 | € 3.10 |
| 500 - 990 | € 0.26 | € 2.60 |
| 1000+ | € 0.23 | € 2.30 |
Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
3.3µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
3.5Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
293D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
1.2 μA
Country of Origin
Israel
Product details
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose


