E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 357 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MXB054506

RS Stock No.: 460-1859Brand: VishayManufacturers Part No.: 357B0502MXB054506
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

357

Product details

22mm 357 Series with Leads and Connectors

Single turn bush potentiometer
360° (continuous) rotation
Conductive polymer element and thermoplastic housing

Supplied with

metal lockwasher, nut terminal cap, flying leads with connectors for 0.25in female receptacles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 84.16

€ 84.16 Each (Exc. Vat)

€ 104.36

€ 104.36 Each (inc. VAT)

Vishay 357 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MXB054506
Select packaging type

€ 84.16

€ 84.16 Each (Exc. Vat)

€ 104.36

€ 104.36 Each (inc. VAT)

Vishay 357 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MXB054506
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 84.16
10+€ 79.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

357

Product details

22mm 357 Series with Leads and Connectors

Single turn bush potentiometer
360° (continuous) rotation
Conductive polymer element and thermoplastic housing

Supplied with

metal lockwasher, nut terminal cap, flying leads with connectors for 0.25in female receptacles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more