E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, 6N136-X007 Transistor Output Optocoupler, Surface Mount, 8-Pin SMD

RS Stock No.: 180-8519Brand: VishayManufacturers Part No.: 6N136-X007
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.9V

Number of Pins

8

Package Type

SMD

Series

6N136

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 14.60

€ 1.46 Each (In a Pack of 10) (Exc. Vat)

€ 18.10

€ 1.81 Each (In a Pack of 10) (inc. VAT)

Vishay, 6N136-X007 Transistor Output Optocoupler, Surface Mount, 8-Pin SMD

€ 14.60

€ 1.46 Each (In a Pack of 10) (Exc. Vat)

€ 18.10

€ 1.81 Each (In a Pack of 10) (inc. VAT)

Vishay, 6N136-X007 Transistor Output Optocoupler, Surface Mount, 8-Pin SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.46€ 14.60
100 - 240€ 1.04€ 10.40
250 - 490€ 0.97€ 9.70
500 - 990€ 0.91€ 9.10
1000+€ 0.86€ 8.60

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.9V

Number of Pins

8

Package Type

SMD

Series

6N136

Country of Origin

Malaysia