Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
10µF
Voltage
25V dc
Mounting Type
Through Hole
Lead Pitch
5.08mm
Tolerance
±10%
Length
7.3mm
Depth
4.8mm
Height
10.5mm
Dimensions
7.3 x 4.8 x 10.5mm
Series
790D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Lead Diameter
0.5mm
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Tolerance Minus
-10%
Leakage Current
2.5 μA
Product details
790D Series
Resin-Molded, Radial-Lead Solid Tantalum Capacitor
Low leakage current and low impedance
Radial 125°C
€ 58.20
€ 5.82 Each (Supplied in a Box) (Exc. Vat)
€ 72.17
€ 7.22 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
10
€ 58.20
€ 5.82 Each (Supplied in a Box) (Exc. Vat)
€ 72.17
€ 7.22 Each (Supplied in a Box) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Box)
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 24 | € 5.82 |
25 - 49 | € 5.12 |
50 - 99 | € 4.39 |
100+ | € 3.65 |
Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
10µF
Voltage
25V dc
Mounting Type
Through Hole
Lead Pitch
5.08mm
Tolerance
±10%
Length
7.3mm
Depth
4.8mm
Height
10.5mm
Dimensions
7.3 x 4.8 x 10.5mm
Series
790D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Lead Diameter
0.5mm
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Tolerance Minus
-10%
Leakage Current
2.5 μA
Product details
790D Series
Resin-Molded, Radial-Lead Solid Tantalum Capacitor
Low leakage current and low impedance