Technical Document
Specifications
Brand
VishayResistance
470Ω
Power Rating
5W
Tolerance
±5%
Technology
Wire Wound
Series
AC05
Temperature Coefficient
-80 → -10ppm/°C
Product details
AC05 Series 5W, Axial
AC05 CS series wire wound safety resistors are designed to be used as fusible safety resistors (or AC mains input resistors). The resistor fuses without a bang when AC mains voltage is applied. At the same time, it acts as an in-rush current limiting resistor for normal operation. The specially developed lacquer coating has superior thermal and electrical insulating properties. This allows designers to more easily meet the requirements of safety approval, whilst eliminating the need to put additional fuses in series with the input resistor.
Features
- UL1412 recognized; UL file no. E362452
- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)
- Silent and safe fusing
Applications
- Energy meters
- LED drivers
- White goods
- Power supplies
Ceramic Wirewound, Axial - 1W to 17W
€ 44.50
€ 0.89 Each (Supplied as a Tape) (Exc. Vat)
€ 55.18
€ 1.104 Each (Supplied as a Tape) (inc. VAT)
Production pack (Tape)
50
€ 44.50
€ 0.89 Each (Supplied as a Tape) (Exc. Vat)
€ 55.18
€ 1.104 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tape)
50
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
50 - 90 | € 0.89 | € 8.90 |
100 - 240 | € 0.78 | € 7.80 |
250 - 490 | € 0.70 | € 7.00 |
500+ | € 0.70 | € 7.00 |
Technical Document
Specifications
Brand
VishayResistance
470Ω
Power Rating
5W
Tolerance
±5%
Technology
Wire Wound
Series
AC05
Temperature Coefficient
-80 → -10ppm/°C
Product details
AC05 Series 5W, Axial
AC05 CS series wire wound safety resistors are designed to be used as fusible safety resistors (or AC mains input resistors). The resistor fuses without a bang when AC mains voltage is applied. At the same time, it acts as an in-rush current limiting resistor for normal operation. The specially developed lacquer coating has superior thermal and electrical insulating properties. This allows designers to more easily meet the requirements of safety approval, whilst eliminating the need to put additional fuses in series with the input resistor.
Features
- UL1412 recognized; UL file no. E362452
- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)
- Silent and safe fusing
Applications
- Energy meters
- LED drivers
- White goods
- Power supplies