Technical Document
Specifications
Brand
VishayBridge Type
Single Phase
Peak Average Forward Current
1.6A
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
WOG
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1V
Peak Reverse Current
10µA
Dimensions
9.86 x 8.84 x 5.6mm
Length
9.86mm
Width
8.84mm
Height
5.6mm
Product details
Bridge Rectifiers with Wire Leads, B...C1500G Series, Vishay Semiconductor
Low forward voltage drop
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 16.80
€ 0.84 Each (In a Pack of 20) (Exc. Vat)
€ 20.83
€ 1.042 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 16.80
€ 0.84 Each (In a Pack of 20) (Exc. Vat)
€ 20.83
€ 1.042 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.84 | € 16.80 |
200 - 480 | € 0.65 | € 13.00 |
500 - 980 | € 0.60 | € 12.00 |
1000 - 1980 | € 0.52 | € 10.40 |
2000+ | € 0.47 | € 9.40 |
Technical Document
Specifications
Brand
VishayBridge Type
Single Phase
Peak Average Forward Current
1.6A
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
WOG
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1V
Peak Reverse Current
10µA
Dimensions
9.86 x 8.84 x 5.6mm
Length
9.86mm
Width
8.84mm
Height
5.6mm
Product details
Bridge Rectifiers with Wire Leads, B...C1500G Series, Vishay Semiconductor
Low forward voltage drop
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.