Vishay Switching Diode, 200mA 200V, 2-Pin SOD-123 BAV21W-E3-08

RS Stock No.: 710-4506PBrand: VishayManufacturers Part No.: BAV21W-E3-08
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

SOD-123

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

2.85 x 1.7 x 1.35mm

Product details

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 80.00

€ 0.08 Each (Supplied on a Reel) (Exc. Vat)

€ 99.20

€ 0.099 Each (Supplied on a Reel) (inc. VAT)

Vishay Switching Diode, 200mA 200V, 2-Pin SOD-123 BAV21W-E3-08
Select packaging type

€ 80.00

€ 0.08 Each (Supplied on a Reel) (Exc. Vat)

€ 99.20

€ 0.099 Each (Supplied on a Reel) (inc. VAT)

Vishay Switching Diode, 200mA 200V, 2-Pin SOD-123 BAV21W-E3-08
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 2400€ 0.08€ 8.00
2500 - 4900€ 0.05€ 5.00
5000 - 9900€ 0.05€ 5.00
10000+€ 0.05€ 5.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

SOD-123

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

2.85 x 1.7 x 1.35mm

Product details

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more