E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, CNS 471 9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900 Ω ±0.1% VOLT/D Through Hole

RS Stock No.: 169-051Brand: VishayManufacturers Part No.: CNS471A6
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Vishay

Resistance

9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900 Ω

Number Of Resistors

6

Package/Case

SIP

Power Rating

0.6W

Termination Style

Pin

Tolerance

±0.1%

Case Style

Conformal

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

21.08mm

Depth

2.54mm

Height

7mm

Dimensions

2.54 x 7 x 21.08mm

Number of Terminals

7

Series

CNS 471

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Temperature Coefficient

±25ppm/°C

Stock information temporarily unavailable.

P.O.A.

Vishay, CNS 471 9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900 Ω ±0.1% VOLT/D Through Hole

P.O.A.

Vishay, CNS 471 9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900 Ω ±0.1% VOLT/D Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Resistance

9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900 Ω

Number Of Resistors

6

Package/Case

SIP

Power Rating

0.6W

Termination Style

Pin

Tolerance

±0.1%

Case Style

Conformal

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

21.08mm

Depth

2.54mm

Height

7mm

Dimensions

2.54 x 7 x 21.08mm

Number of Terminals

7

Series

CNS 471

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Temperature Coefficient

±25ppm/°C