Technical Document
Specifications
Brand
VishayPeak Sensor Distance
0.5mm
Output Device
Phototransistor
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
7 x 7 x 6mm
Height
6mm
Length
7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
7mm
Operating Temperature Range
-40 → +85°C
Country of Origin
Philippines
Product details
Reflective Optical Sensor, CNY70
The CNY70 is a reflective sensor that includes an infrared emitter and phototransistor. Daylight blocking filter coating is applied to suppress interference.
Slotted Optical Switches, Vishay
€ 77.60
€ 0.97 Each (In a Tube of 80) (Exc. Vat)
€ 96.22
€ 1.203 Each (In a Tube of 80) (inc. VAT)
80
€ 77.60
€ 0.97 Each (In a Tube of 80) (Exc. Vat)
€ 96.22
€ 1.203 Each (In a Tube of 80) (inc. VAT)
Stock information temporarily unavailable.
80
Stock information temporarily unavailable.
quantity | Unit price | Per Tube |
---|---|---|
80 - 80 | € 0.97 | € 77.60 |
160 - 320 | € 0.97 | € 77.60 |
400 - 720 | € 0.76 | € 60.80 |
800+ | € 0.68 | € 54.40 |
Technical Document
Specifications
Brand
VishayPeak Sensor Distance
0.5mm
Output Device
Phototransistor
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
7 x 7 x 6mm
Height
6mm
Length
7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
7mm
Operating Temperature Range
-40 → +85°C
Country of Origin
Philippines
Product details
Reflective Optical Sensor, CNY70
The CNY70 is a reflective sensor that includes an infrared emitter and phototransistor. Daylight blocking filter coating is applied to suppress interference.