E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay Bridge Rectifier, 1.5A, 800V, 4-Pin

RS Stock No.: 814-8800Brand: VishayManufacturers Part No.: DFL1508S-E3/77
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Surface Mount

Package Type

DFS

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Length

8.51mm

Dimensions

8.51 x 6.5 x 2.6mm

Height

2.6mm

Width

6.5mm

Country of Origin

China

Product details

Bridge Rectifiers for PCB Surface Mount, DFL15xxS Series, Vishay Semiconductor

Low Profile Miniature Glass Passivated Single-Phase Surface Mount Bridge Rectifiers
Low profile: typical height of 2.5mm
Ideal for automated placement
High surge current capability
Ideal for Printed Circuit Board (PCB) reflow soldering

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.60

€ 0.73 Each (Supplied as a Tape) (Exc. Vat)

€ 18.10

€ 0.905 Each (Supplied as a Tape) (inc. VAT)

Vishay Bridge Rectifier, 1.5A, 800V, 4-Pin
Select packaging type

€ 14.60

€ 0.73 Each (Supplied as a Tape) (Exc. Vat)

€ 18.10

€ 0.905 Each (Supplied as a Tape) (inc. VAT)

Vishay Bridge Rectifier, 1.5A, 800V, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Surface Mount

Package Type

DFS

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Length

8.51mm

Dimensions

8.51 x 6.5 x 2.6mm

Height

2.6mm

Width

6.5mm

Country of Origin

China

Product details

Bridge Rectifiers for PCB Surface Mount, DFL15xxS Series, Vishay Semiconductor

Low Profile Miniature Glass Passivated Single-Phase Surface Mount Bridge Rectifiers
Low profile: typical height of 2.5mm
Ideal for automated placement
High surge current capability
Ideal for Printed Circuit Board (PCB) reflow soldering

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more