Vishay DG9232EDQ-T1-GE3 Analogue Switch Dual SPST 2.7 to 5.5 V, 8-Pin MSOP

RS Stock No.: 164-8290Brand: VishayManufacturers Part No.: DG9232EDQ-T1-GE3
brand-logo

Technical Document

Specifications

Brand

Vishay

Pin Count

8

Power Supply Type

Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

MSOP

Output Signal Type

Differential

Maximum Operating Temperature

+85 °C

Number of Channels per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3.1 x 0.95mm

Length

3mm

Height

0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.60

€ 2.32 Each (In a Pack of 5) (Exc. Vat)

€ 14.38

€ 2.877 Each (In a Pack of 5) (inc. VAT)

Vishay DG9232EDQ-T1-GE3 Analogue Switch Dual SPST 2.7 to 5.5 V, 8-Pin MSOP
Select packaging type

€ 11.60

€ 2.32 Each (In a Pack of 5) (Exc. Vat)

€ 14.38

€ 2.877 Each (In a Pack of 5) (inc. VAT)

Vishay DG9232EDQ-T1-GE3 Analogue Switch Dual SPST 2.7 to 5.5 V, 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Pin Count

8

Power Supply Type

Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

MSOP

Output Signal Type

Differential

Maximum Operating Temperature

+85 °C

Number of Channels per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3.1 x 0.95mm

Length

3mm

Height

0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more