Vishay Single Layer Ceramic Capacitor (SLCC) 680pF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.

RS Stock No.: 716-7172Brand: VishayManufacturers Part No.: F681K29S3NN63J5R
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

680pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

F

Tolerance

±10%

Dielectric

S3N

Diameter

7.5mm

Temperature Coefficient

±15%

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-30°C

Terminal Type

Radial

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

Product details

Vishay F Series Ceramic Disc Capacitors

Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits

Design

The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with “UL 94 V-0”

Features

- High reliability
- Low losses
- High capacitance in small size
- Kinked leads

Applications

In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits

Standards

IEC 60384-9, EIA 198

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.00

€ 0.26 Each (In a Pack of 50) (Exc. Vat)

€ 16.12

€ 0.322 Each (In a Pack of 50) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 680pF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.
Select packaging type

€ 13.00

€ 0.26 Each (In a Pack of 50) (Exc. Vat)

€ 16.12

€ 0.322 Each (In a Pack of 50) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 680pF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

680pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

F

Tolerance

±10%

Dielectric

S3N

Diameter

7.5mm

Temperature Coefficient

±15%

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-30°C

Terminal Type

Radial

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

Product details

Vishay F Series Ceramic Disc Capacitors

Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits

Design

The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with “UL 94 V-0”

Features

- High reliability
- Low losses
- High capacitance in small size
- Kinked leads

Applications

In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits

Standards

IEC 60384-9, EIA 198

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more