Vishay Bridge Rectifier, 15A, 100V, 4-Pin

RS Stock No.: 812-2265PBrand: VishayManufacturers Part No.: GBPC1501-E4/51
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

15A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

28.8mm

Dimensions

28.8 x 28.8 x 7.87mm

Height

7.87mm

Width

28.8mm

Country of Origin

China

Product details

Bridge Rectifiers with Push-on Terminals, GBPC Series, Vishay Semiconductor

Glass Passivated Single-Phase Bridge Rectifier
Typical IR less than 0.5μA
High surge current capability
High case dielectric strength 1500Vrms
Fast-on Terminals

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 144.60

€ 7.23 Each (Supplied in a Box) (Exc. Vat)

€ 179.30

€ 8.965 Each (Supplied in a Box) (inc. VAT)

Vishay Bridge Rectifier, 15A, 100V, 4-Pin
Select packaging type

€ 144.60

€ 7.23 Each (Supplied in a Box) (Exc. Vat)

€ 179.30

€ 8.965 Each (Supplied in a Box) (inc. VAT)

Vishay Bridge Rectifier, 15A, 100V, 4-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Box
20 - 48€ 7.23€ 14.46
50 - 98€ 6.92€ 13.84
100 - 198€ 6.60€ 13.20
200+€ 6.45€ 12.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

15A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

28.8mm

Dimensions

28.8 x 28.8 x 7.87mm

Height

7.87mm

Width

28.8mm

Country of Origin

China

Product details

Bridge Rectifiers with Push-on Terminals, GBPC Series, Vishay Semiconductor

Glass Passivated Single-Phase Bridge Rectifier
Typical IR less than 0.5μA
High surge current capability
High case dielectric strength 1500Vrms
Fast-on Terminals

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more