E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, IHLP-2525BD-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 2.5A Idc

RS Stock No.: 748-7053PBrand: VishayManufacturers Part No.: IHLP2525BDER100M01
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

10 μH

Maximum dc Current

2.5A

Package/Case

2525

Length

6.86mm

Depth

6.47mm

Height

2.4mm

Dimensions

6.86 x 6.47 x 2.4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

129mΩ

Series

IHLP-2525BD-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Product details

IHLP2525BD-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2525BD-01 series high current low profile shielded inductors. The IHLP-2525BD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.60

€ 1.12 Each (Supplied on a Reel) (Exc. Vat)

€ 6.94

€ 1.389 Each (Supplied on a Reel) (inc. VAT)

Vishay, IHLP-2525BD-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 2.5A Idc
Select packaging type

€ 5.60

€ 1.12 Each (Supplied on a Reel) (Exc. Vat)

€ 6.94

€ 1.389 Each (Supplied on a Reel) (inc. VAT)

Vishay, IHLP-2525BD-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 2.5A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

10 μH

Maximum dc Current

2.5A

Package/Case

2525

Length

6.86mm

Depth

6.47mm

Height

2.4mm

Dimensions

6.86 x 6.47 x 2.4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

129mΩ

Series

IHLP-2525BD-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Product details

IHLP2525BD-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2525BD-01 series high current low profile shielded inductors. The IHLP-2525BD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more