Vishay, IHLP-5050CE-01, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 7A Idc

RS Stock No.: 748-7331PBrand: VishayManufacturers Part No.: IHLP5050CEER100M01
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

10 μH

Maximum dc Current

7A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

3.5mm

Dimensions

13.2 x 12.9 x 3.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

34mΩ

Series

IHLP-5050CE-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Product details

IHLP5050CE-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-5050CE-01 series high current low profile shielded inductors. The IHLP-5050CE-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1.83

€ 1.83 Each (Supplied on a Reel) (Exc. Vat)

€ 2.27

€ 2.27 Each (Supplied on a Reel) (inc. VAT)

Vishay, IHLP-5050CE-01, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 7A Idc
Select packaging type

€ 1.83

€ 1.83 Each (Supplied on a Reel) (Exc. Vat)

€ 2.27

€ 2.27 Each (Supplied on a Reel) (inc. VAT)

Vishay, IHLP-5050CE-01, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 7A Idc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

10 μH

Maximum dc Current

7A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

3.5mm

Dimensions

13.2 x 12.9 x 3.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

34mΩ

Series

IHLP-5050CE-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Product details

IHLP5050CE-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-5050CE-01 series high current low profile shielded inductors. The IHLP-5050CE-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more