Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Photodiode
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
1.75µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Typical Fall Time
1.75µs
Series
IL300
Special Features
Linear Operation
Product details
Linear Optocoupler, Vishay Semiconductor
Approvals
UL, E52744; VDE 0884.
Optocouplers, Vishay Semiconductor
€ 8.67
€ 8.67 Each (Exc. Vat)
€ 10.75
€ 10.75 Each (inc. VAT)
Standard
1
€ 8.67
€ 8.67 Each (Exc. Vat)
€ 10.75
€ 10.75 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Photodiode
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
1.75µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Typical Fall Time
1.75µs
Series
IL300
Special Features
Linear Operation
Product details
Linear Optocoupler, Vishay Semiconductor
Approvals
UL, E52744; VDE 0884.