Vishay N-Channel MOSFET, 3.3 A, 400 V, 3-Pin TO-220AB IRF720PBF

RS Stock No.: 543-0080Brand: VishayManufacturers Part No.: IRF720PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.3 A

Maximum Drain Source Voltage

400 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.8 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

20 nC @ 10 V

Width

4.7mm

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 300V to 400V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1.59

€ 1.59 Each (Exc. Vat)

€ 1.97

€ 1.97 Each (inc. VAT)

Vishay N-Channel MOSFET, 3.3 A, 400 V, 3-Pin TO-220AB IRF720PBF
Select packaging type

€ 1.59

€ 1.59 Each (Exc. Vat)

€ 1.97

€ 1.97 Each (inc. VAT)

Vishay N-Channel MOSFET, 3.3 A, 400 V, 3-Pin TO-220AB IRF720PBF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 1.59
10 - 49€ 1.38
50 - 99€ 1.31
100 - 249€ 1.25
250+€ 1.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.3 A

Maximum Drain Source Voltage

400 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.8 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

20 nC @ 10 V

Width

4.7mm

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 300V to 400V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more