Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
100 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.2 Ω
Channel Mode
Enhancement
Maximum Power Dissipation
43 W
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+175 °C
Length
10.51mm
Typical Gate Charge @ Vgs
8.7 nC @ 10 V
Width
4.65mm
Number of Elements per Chip
1
Height
15.49mm
Minimum Operating Temperature
-55 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
100 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.2 Ω
Channel Mode
Enhancement
Maximum Power Dissipation
43 W
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+175 °C
Length
10.51mm
Typical Gate Charge @ Vgs
8.7 nC @ 10 V
Width
4.65mm
Number of Elements per Chip
1
Height
15.49mm
Minimum Operating Temperature
-55 °C