Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
1.1 A
Maximum Drain Source Voltage
60 V
Package Type
HVMDIP
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
500 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
12 nC @ 10 V
Width
6.29mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5mm
Maximum Operating Temperature
+175 °C
Height
3.37mm
Minimum Operating Temperature
-55 °C
Product details
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
€ 9.40
€ 0.94 Each (Supplied as a Tape) (Exc. Vat)
€ 11.66
€ 1.17 Each (Supplied as a Tape) (inc. VAT)
Production pack (Tape)
10
€ 9.40
€ 0.94 Each (Supplied as a Tape) (Exc. Vat)
€ 11.66
€ 1.17 Each (Supplied as a Tape) (inc. VAT)
Production pack (Tape)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 49 | € 0.94 |
50 - 99 | € 0.86 |
100 - 249 | € 0.81 |
250+ | € 0.76 |
Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
1.1 A
Maximum Drain Source Voltage
60 V
Package Type
HVMDIP
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
500 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
12 nC @ 10 V
Width
6.29mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5mm
Maximum Operating Temperature
+175 °C
Height
3.37mm
Minimum Operating Temperature
-55 °C
Product details