Technical Document
Specifications
Brand
VishayWavelength of Peak Sensitivity
840nm
Package Type
SMD
Mounting Type
Surface Mount
Number of Pins
6
Diode Material
Si
Angle of Half Sensitivity
± 60 °
Country of Origin
Germany
€ 1,360.00
€ 1.36 Each (On a Reel of 1000) (Exc. Vat)
€ 1,686.40
€ 1.686 Each (On a Reel of 1000) (inc. VAT)
1000
€ 1,360.00
€ 1.36 Each (On a Reel of 1000) (Exc. Vat)
€ 1,686.40
€ 1.686 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayWavelength of Peak Sensitivity
840nm
Package Type
SMD
Mounting Type
Surface Mount
Number of Pins
6
Diode Material
Si
Angle of Half Sensitivity
± 60 °
Country of Origin
Germany