Technical Document
Specifications
Brand
VishayWavelength of Peak Sensitivity
840nm
Package Type
SMD
Mounting Type
Surface Mount
Number of Pins
6
Diode Material
Si
Angle of Half Sensitivity
± 60 °
Country of Origin
Germany
Stock information temporarily unavailable.
€ 12.55
€ 2.51 Each (Supplied as a Tape) (Exc. Vat)
€ 15.56
€ 3.112 Each (Supplied as a Tape) (inc. VAT)
Vishay, K857PE Si PIN Photodiode, ± 60 °, Surface Mount SMD
Select packaging type
Standard
5
€ 12.55
€ 2.51 Each (Supplied as a Tape) (Exc. Vat)
€ 15.56
€ 3.112 Each (Supplied as a Tape) (inc. VAT)
Vishay, K857PE Si PIN Photodiode, ± 60 °, Surface Mount SMD
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | € 2.51 | € 12.55 |
50 - 95 | € 2.40 | € 12.00 |
100 - 495 | € 2.27 | € 11.35 |
500+ | € 2.11 | € 10.55 |
Technical Document
Specifications
Brand
VishayWavelength of Peak Sensitivity
840nm
Package Type
SMD
Mounting Type
Surface Mount
Number of Pins
6
Diode Material
Si
Angle of Half Sensitivity
± 60 °
Country of Origin
Germany