Vishay Solid State Relay, 0.25 A Load, PCB Mount, 350 V Load, 1.45 V Control

RS Stock No.: 708-5459Brand: VishayManufacturers Part No.: LH1540AT
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

0.25 A

Mounting Type

PCB Mount

Maximum Load Voltage

350 V

Maximum Control Voltage

1.45 V

Terminal Type

Through Hole

Contact Configuration

SPST-NO

Output Device

MOSFET

Load Voltage Range

350V ac

Dimensions

8.7 x 6.5 x 3.81mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

6.5mm

Height

3.8mm

Length

8.7mm

Operating Temperature Range

-40 → +85°C

Product details

Solid State Relay - Vishay

Stock information temporarily unavailable.

€ 21.95

€ 4.39 Each (In a Pack of 5) (Exc. Vat)

€ 27.22

€ 5.444 Each (In a Pack of 5) (inc. VAT)

Vishay Solid State Relay, 0.25 A Load, PCB Mount, 350 V Load, 1.45 V Control
Select packaging type

€ 21.95

€ 4.39 Each (In a Pack of 5) (Exc. Vat)

€ 27.22

€ 5.444 Each (In a Pack of 5) (inc. VAT)

Vishay Solid State Relay, 0.25 A Load, PCB Mount, 350 V Load, 1.45 V Control
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

0.25 A

Mounting Type

PCB Mount

Maximum Load Voltage

350 V

Maximum Control Voltage

1.45 V

Terminal Type

Through Hole

Contact Configuration

SPST-NO

Output Device

MOSFET

Load Voltage Range

350V ac

Dimensions

8.7 x 6.5 x 3.81mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

6.5mm

Height

3.8mm

Length

8.7mm

Operating Temperature Range

-40 → +85°C

Product details

Solid State Relay - Vishay