Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
MiniMELF
Maximum Continuous Forward Current
30mA
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
1ns
Peak Non-Repetitive Forward Surge Current
2A
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
€ 11.50
€ 0.23 Each (In a Pack of 50) (Exc. Vat)
€ 14.26
€ 0.285 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 11.50
€ 0.23 Each (In a Pack of 50) (Exc. Vat)
€ 14.26
€ 0.285 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | € 0.23 | € 11.50 |
500 - 1200 | € 0.21 | € 10.50 |
1250 - 2450 | € 0.21 | € 10.50 |
2500 - 4950 | € 0.21 | € 10.50 |
5000+ | € 0.21 | € 10.50 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
MiniMELF
Maximum Continuous Forward Current
30mA
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
1ns
Peak Non-Repetitive Forward Surge Current
2A
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.