Technical Document
Specifications
Brand
VishayMaximum Resistance
500Ω
Number of Turns
20
Mounting Type
Through Hole
Power Rating
1/2W
Series
43P
Orientation
Side Adjust
Termination Style
Pin
Length
20.57mm
Depth
4.83mm
Height
6.35mm
Dimensions
20.57 x 4.83 x 6.35mm
Shaft Diameter
2.5 mm
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
€ 6.94
€ 6.94 Each (Exc. Vat)
€ 8.61
€ 8.61 Each (inc. VAT)
Standard
1
€ 6.94
€ 6.94 Each (Exc. Vat)
€ 8.61
€ 8.61 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 6.94 |
10 - 24 | € 6.00 |
25 - 49 | € 5.01 |
50 - 99 | € 4.02 |
100+ | € 3.68 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
500Ω
Number of Turns
20
Mounting Type
Through Hole
Power Rating
1/2W
Series
43P
Orientation
Side Adjust
Termination Style
Pin
Length
20.57mm
Depth
4.83mm
Height
6.35mm
Dimensions
20.57 x 4.83 x 6.35mm
Shaft Diameter
2.5 mm
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305