Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 50kΩ ±10% 1/2W ±100ppm/°C Side Adjust

RS Stock No.: 162-259Brand: VishayManufacturers Part No.: M43P503KB40
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

50kΩ

Number of Turns

20

Mounting Type

Through Hole

Power Rating

1/2W

Series

43P

Orientation

Side Adjust

Termination Style

Pin

Length

20.57mm

Depth

4.83mm

Height

6.35mm

Dimensions

20.57 x 4.83 x 6.35mm

Shaft Diameter

2.5 mm

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard

Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 6.13

€ 6.13 Each (Exc. Vat)

€ 7.60

€ 7.60 Each (inc. VAT)

Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 50kΩ ±10% 1/2W ±100ppm/°C Side Adjust
Select packaging type

€ 6.13

€ 6.13 Each (Exc. Vat)

€ 7.60

€ 7.60 Each (inc. VAT)

Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 50kΩ ±10% 1/2W ±100ppm/°C Side Adjust

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 6.13
10 - 24€ 5.79
25 - 49€ 5.56
50 - 99€ 3.86
100+€ 3.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

50kΩ

Number of Turns

20

Mounting Type

Through Hole

Power Rating

1/2W

Series

43P

Orientation

Side Adjust

Termination Style

Pin

Length

20.57mm

Depth

4.83mm

Height

6.35mm

Dimensions

20.57 x 4.83 x 6.35mm

Shaft Diameter

2.5 mm

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard

Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in