50kΩ, Through Hole Trimmer Potentiometer 1W Side Adjust Vishay, 70Y

RS Stock No.: 186-075Brand: VishayManufacturers Part No.: M70Y503KB25
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

1W

Series

70Y

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

33.53mm

Shaft Diameter

2.79 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Czech Republic

Product details

32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series

High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 59.15

€ 59.15 Each (Exc. Vat)

€ 73.35

€ 73.35 Each (inc. VAT)

50kΩ, Through Hole Trimmer Potentiometer 1W Side Adjust Vishay, 70Y
Select packaging type

€ 59.15

€ 59.15 Each (Exc. Vat)

€ 73.35

€ 73.35 Each (inc. VAT)

50kΩ, Through Hole Trimmer Potentiometer 1W Side Adjust Vishay, 70Y

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 59.15
5 - 9€ 58.86
10 - 24€ 54.87
25 - 49€ 52.62
50+€ 50.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

1W

Series

70Y

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

33.53mm

Shaft Diameter

2.79 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Czech Republic

Product details

32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series

High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more