Vishay 10μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202138109E3

RS Stock No.: 324-5234PBrand: VishayManufacturers Part No.: MAL202138109E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

63V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4.5 (Dia.) x 10mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

4.5mm

Maximum Operating Temperature

+85°C

Lifetime

2500h

Tolerance

±20%

Equivalent Series Resistance

13Ω

Series

021 ASM

Ripple Current

50mA

Leakage Current

5.3 μA

Country of Origin

Austria

Product details

Vishay 021 ASM Series Aluminium Electrolytic Capacitors

021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:

• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:

• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant

Standards

CEI 384-4, DIN 41316

Axial 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 104.50

€ 2.09 Each (Supplied as a Tape) (Exc. Vat)

€ 129.58

€ 2.592 Each (Supplied as a Tape) (inc. VAT)

Vishay 10μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202138109E3
Select packaging type

€ 104.50

€ 2.09 Each (Supplied as a Tape) (Exc. Vat)

€ 129.58

€ 2.592 Each (Supplied as a Tape) (inc. VAT)

Vishay 10μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202138109E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
50 - 120€ 2.09€ 10.45
125 - 245€ 1.85€ 9.25
250 - 495€ 1.75€ 8.75
500+€ 1.64€ 8.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

63V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4.5 (Dia.) x 10mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

4.5mm

Maximum Operating Temperature

+85°C

Lifetime

2500h

Tolerance

±20%

Equivalent Series Resistance

13Ω

Series

021 ASM

Ripple Current

50mA

Leakage Current

5.3 μA

Country of Origin

Austria

Product details

Vishay 021 ASM Series Aluminium Electrolytic Capacitors

021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:

• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:

• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant

Standards

CEI 384-4, DIN 41316

Axial 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in