Vishay 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL211651229E3

RS Stock No.: 230-4837Brand: VishayManufacturers Part No.: MAL211651229E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

110mA

Leakage Current

9.6 μA

Series

116 RLL

Country of Origin

Austria

Product details

116 Series

Polarized Aluminium Electrolytic Capacitors

Long useful life: 2000 h at 105 °C
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.15

€ 1.83 Each (In a Pack of 5) (Exc. Vat)

€ 11.35

€ 2.269 Each (In a Pack of 5) (inc. VAT)

Vishay 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL211651229E3

€ 9.15

€ 1.83 Each (In a Pack of 5) (Exc. Vat)

€ 11.35

€ 2.269 Each (In a Pack of 5) (inc. VAT)

Vishay 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL211651229E3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 1.83€ 9.15
50 - 120€ 1.31€ 6.55
125 - 245€ 1.15€ 5.75
250 - 495€ 1.04€ 5.20
500+€ 0.99€ 4.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

110mA

Leakage Current

9.6 μA

Series

116 RLL

Country of Origin

Austria

Product details

116 Series

Polarized Aluminium Electrolytic Capacitors

Long useful life: 2000 h at 105 °C
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more