Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Vishay 47μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL215098479E3

RS Stock No.: 447-834Brand: VishayManufacturers Part No.: MAL215098479E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

47µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

200000 → 500000 h, 3000 → 5000 h, 4000 → 10000 h

Series

150

Tolerance

±20%

Country of Origin

United States

Product details

150 series

Miniature radial non-solid electrolytic capacitor.
Low impedance and high ripple current.
Service life: 4000 → 10000 hours at 105 °C.

Standards

IEC 60384-4/ EN130300.
Climate category IEC 60068: 55/105/56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay 47μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL215098479E3

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay 47μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL215098479E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

47µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

200000 → 500000 h, 3000 → 5000 h, 4000 → 10000 h

Series

150

Tolerance

±20%

Country of Origin

United States

Product details

150 series

Miniature radial non-solid electrolytic capacitor.
Low impedance and high ripple current.
Service life: 4000 → 10000 hours at 105 °C.

Standards

IEC 60384-4/ EN130300.
Climate category IEC 60068: 55/105/56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in