E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL216051681E3

RS Stock No.: 122-9120Brand: VishayManufacturers Part No.: MAL216051681E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

680µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16.5 (Dia.) x 27mm

Depth

27mm

Minimum Operating Temperature

-55°C

Diameter

16.5mm

Maximum Operating Temperature

+150°C

Lead Pitch

7.5mm

Lifetime

2000h

Polarised

Polar

Leakage Current

343 μA

Ripple Current

700mA

Tolerance

±20%

Series

160 RLA

Dissipation Factor

0.1%

Country of Origin

Austria

Product details

Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors

Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.

Features

Highly reliable with high stability
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof

Standards

AEC – 200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 27.95

€ 5.59 Each (In a Bag of 5) (Exc. Vat)

€ 34.66

€ 6.932 Each (In a Bag of 5) (inc. VAT)

Vishay 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL216051681E3

€ 27.95

€ 5.59 Each (In a Bag of 5) (Exc. Vat)

€ 34.66

€ 6.932 Each (In a Bag of 5) (inc. VAT)

Vishay 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL216051681E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 20€ 5.59€ 27.95
25 - 45€ 5.27€ 26.35
50 - 120€ 4.91€ 24.55
125 - 245€ 4.62€ 23.10
250+€ 4.15€ 20.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

680µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16.5 (Dia.) x 27mm

Depth

27mm

Minimum Operating Temperature

-55°C

Diameter

16.5mm

Maximum Operating Temperature

+150°C

Lead Pitch

7.5mm

Lifetime

2000h

Polarised

Polar

Leakage Current

343 μA

Ripple Current

700mA

Tolerance

±20%

Series

160 RLA

Dissipation Factor

0.1%

Country of Origin

Austria

Product details

Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors

Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.

Features

Highly reliable with high stability
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof

Standards

AEC – 200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more