Vishay 12F Supercapacitor -20 → +50% Tolerance, 235 EDLC 3V dc, Through Hole

RS Stock No.: 196-7879Brand: VishayManufacturers Part No.: MAL223551015E3
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

12F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

12.5mm

Automotive Standard

AEC-Q200

Height

27mm

Dimensions

12.5 x 25mm

Lead Pitch

5mm

Leakage Current

5 mA

Equivalent Series Resistance

30mΩ

Lifetime

1500h

Series

235 EDLC

Tolerance

-20 → +50%

Lead Spacing

5 mm

Product Diameter

12.5mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Lead Diameter

0.6mm

Terminal Type

Through Hole

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (Exc. Vat)

Vishay 12F Supercapacitor -20 → +50% Tolerance, 235 EDLC 3V dc, Through Hole

P.O.A.

Each (In a Pack of 250) (Exc. Vat)

Vishay 12F Supercapacitor -20 → +50% Tolerance, 235 EDLC 3V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

12F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

12.5mm

Automotive Standard

AEC-Q200

Height

27mm

Dimensions

12.5 x 25mm

Lead Pitch

5mm

Leakage Current

5 mA

Equivalent Series Resistance

30mΩ

Lifetime

1500h

Series

235 EDLC

Tolerance

-20 → +50%

Lead Spacing

5 mm

Product Diameter

12.5mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Lead Diameter

0.6mm

Terminal Type

Through Hole

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more