Vishay Bridge Rectifier, 800mA, 400V, 4-Pin

RS Stock No.: 269-372Brand: VishayManufacturers Part No.: MB4S
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

800mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

35A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

4.95 x 4.1 x 2.7mm

Length

4.95mm

Width

4.1mm

Height

2.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 800mA, 400V, 4-Pin
€ 1.066Each (In a Pack of 5) (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay Bridge Rectifier, 800mA, 400V, 4-Pin

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay Bridge Rectifier, 800mA, 400V, 4-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 800mA, 400V, 4-Pin
€ 1.066Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

800mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

35A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

4.95 x 4.1 x 2.7mm

Length

4.95mm

Width

4.1mm

Height

2.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 800mA, 400V, 4-Pin
€ 1.066Each (In a Pack of 5) (Exc. Vat)