E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay Polyester Film Capacitor, 63 V ac, 100 V dc, 4.7μF, Through Hole

RS Stock No.: 166-8483Brand: VishayManufacturers Part No.: MKT 1822-547//015
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

4.7µF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Lead Pitch

27.5mm

Length

31.5mm

Depth

11.5mm

Height

20.5mm

Dimensions

31.5 x 11.5 x 20.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Vishay Polyester Film Capacitor, 63 V ac, 100 V dc, 4.7μF, Through Hole

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Vishay Polyester Film Capacitor, 63 V ac, 100 V dc, 4.7μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

4.7µF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Lead Pitch

27.5mm

Length

31.5mm

Depth

11.5mm

Height

20.5mm

Dimensions

31.5 x 11.5 x 20.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in