Technical Document
Specifications
Brand
VishayVaristor Voltage
7.1 → 9.3V
Maximum AC Voltage Rating
4V
Maximum DC Voltage Rating
5.6V
Clamping Voltage
15.5V
Clamping Current
1A
Material
Metal
Energy
0.05J
Series
MLV - E3 - 3T
Maximum Surge Current
20A
Capacitance
360pF
Length
1mm
Depth
0.5mm
Package/Case
0402 (1005M)
Product details
SMD Multilayer Varistor MLVxxxxE3xxx3T Series
Inherent bidirectional clamping
Excellent energy/volume ratio
Suitable for reflow soldering
For Over-voltage and transient voltage protection applications including Data lines and I/O port protection, Protection against ESD transients, On-board protection of ICs and transistors, Modem protection and LCD protection.
€ 12.50
€ 0.50 Each (Supplied on a Reel) (Exc. Vat)
€ 15.50
€ 0.62 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
€ 12.50
€ 0.50 Each (Supplied on a Reel) (Exc. Vat)
€ 15.50
€ 0.62 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayVaristor Voltage
7.1 → 9.3V
Maximum AC Voltage Rating
4V
Maximum DC Voltage Rating
5.6V
Clamping Voltage
15.5V
Clamping Current
1A
Material
Metal
Energy
0.05J
Series
MLV - E3 - 3T
Maximum Surge Current
20A
Capacitance
360pF
Length
1mm
Depth
0.5mm
Package/Case
0402 (1005M)
Product details
SMD Multilayer Varistor MLVxxxxE3xxx3T Series
Inherent bidirectional clamping
Excellent energy/volume ratio
Suitable for reflow soldering
For Over-voltage and transient voltage protection applications including Data lines and I/O port protection, Protection against ESD transients, On-board protection of ICs and transistors, Modem protection and LCD protection.