Technical Document
Specifications
Brand
VishayResistance
560kΩ
Power Rating
0.4W
Tolerance
±1%
Technology
Thin Film
Series
MRS16
Temperature Coefficient
±50ppm/°C
Product details
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
€ 2.50
€ 0.10 Each (In a Pack of 25) (Exc. Vat)
€ 3.10
€ 0.124 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 2.50
€ 0.10 Each (In a Pack of 25) (Exc. Vat)
€ 3.10
€ 0.124 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | € 0.10 | € 2.50 |
250 - 475 | € 0.10 | € 2.50 |
500 - 975 | € 0.10 | € 2.50 |
1000 - 1975 | € 0.10 | € 2.50 |
2000+ | € 0.08 | € 2.00 |
Technical Document
Specifications
Brand
VishayResistance
560kΩ
Power Rating
0.4W
Tolerance
±1%
Technology
Thin Film
Series
MRS16
Temperature Coefficient
±50ppm/°C
Product details
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.