E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay Absolute Encoder, SSI Signal, Hollow Type

RS Stock No.: 209-8718Brand: VishayManufacturers Part No.: RAMK060M11319JB663
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Vishay

Encoder Technology

Absolute

Maximum Revolutions

10000rpm

Output Signal Type

SSI

Shaft Type

Hollow

Supply Voltage

5 V

Country of Origin

France

Stock information temporarily unavailable.

€ 559.34

€ 559.34 1 Box of 1 (Exc. Vat)

€ 693.58

€ 693.58 1 Box of 1 (inc. VAT)

Vishay Absolute Encoder, SSI Signal, Hollow Type

€ 559.34

€ 559.34 1 Box of 1 (Exc. Vat)

€ 693.58

€ 693.58 1 Box of 1 (inc. VAT)

Vishay Absolute Encoder, SSI Signal, Hollow Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 559.34
2+€ 539.55

Technical Document

Specifications

Brand

Vishay

Encoder Technology

Absolute

Maximum Revolutions

10000rpm

Output Signal Type

SSI

Shaft Type

Hollow

Supply Voltage

5 V

Country of Origin

France