Vishay, 50Ω 50W Wire Wound High Power Wire Wound Resistor RH05050R00FE02 ±1%

RS Stock No.: 845-9977Brand: VishayManufacturers Part No.: RH05050R00FE02
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

50Ω

Power Rating

50W

Series

RH

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Dimensions

49.99 x 28.96 x 15.49mm

Overall Height

43.99mm

Overall Length

28.96mm

Overall Width

15.49mm

Product details

50 Watt RH050 Series ±1%

The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Features and Benefits

• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 50Ω 50W Wire Wound Chassis Mount Resistor ±5%
€ 5.927Each (In a Pack of 5) (Exc. Vat)

€ 17.41

€ 17.41 Each (Exc. Vat)

€ 21.59

€ 21.59 Each (inc. VAT)

Vishay, 50Ω 50W Wire Wound High Power Wire Wound Resistor RH05050R00FE02 ±1%

€ 17.41

€ 17.41 Each (Exc. Vat)

€ 21.59

€ 21.59 Each (inc. VAT)

Vishay, 50Ω 50W Wire Wound High Power Wire Wound Resistor RH05050R00FE02 ±1%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 17.41
5 - 9€ 9.89
10 - 24€ 9.14
25 - 49€ 8.20
50+€ 7.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 50Ω 50W Wire Wound Chassis Mount Resistor ±5%
€ 5.927Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

50Ω

Power Rating

50W

Series

RH

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Dimensions

49.99 x 28.96 x 15.49mm

Overall Height

43.99mm

Overall Length

28.96mm

Overall Width

15.49mm

Product details

50 Watt RH050 Series ±1%

The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Features and Benefits

• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 50Ω 50W Wire Wound Chassis Mount Resistor ±5%
€ 5.927Each (In a Pack of 5) (Exc. Vat)