E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RSSD adj wirewound resistor,10R 200W

RS Stock No.: 235-7279Brand: VishayManufacturers Part No.: RSSD 25X168AN10R5%
brand-logo
View all in Adjustable Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10Ω

Tolerance

±5%

Power Rating

200W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Length

168mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

RSSD adj wirewound resistor,10R 200W

P.O.A.

RSSD adj wirewound resistor,10R 200W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

10Ω

Tolerance

±5%

Power Rating

200W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Length

168mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in