Technical Document
Specifications
Brand
VishayResistance
2.2Ω
Power Rating
50W
Tolerance
±5%
Technology
Thick Film
Package/Case
TO-220
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Vishay 2.2Ω Thick Film Thick Film Resistor 50W ±5% RTO050F2R200JTE1
1
P.O.A.
Vishay 2.2Ω Thick Film Thick Film Resistor 50W ±5% RTO050F2R200JTE1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
2.2Ω
Power Rating
50W
Tolerance
±5%
Technology
Thick Film
Package/Case
TO-220
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C