Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vishay 4.7Ω Thick Film Thick Film Resistor 50W ±5% RTO050F4R700JTE1

RS Stock No.: 124-137Brand: VishayManufacturers Part No.: RTO050F4R700JTE1
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

4.7Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Product details

50W Thick film TO-220 power resistors - RTO 50 Series

Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 4.7Ω Thick Film Thick Film Resistor 50W ±5% RTO050F4R700JTE1

P.O.A.

Vishay 4.7Ω Thick Film Thick Film Resistor 50W ±5% RTO050F4R700JTE1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

4.7Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Product details

50W Thick film TO-220 power resistors - RTO 50 Series

Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in