Vishay, 47kΩ 72W Wire Wound Chassis Mount Resistor RW20117A473JB15 ±5%

RS Stock No.: 789-8444Brand: VishayManufacturers Part No.: RW20117A473JB15
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

47kΩ

Power Rating

72W

Series

RW20117

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Product details

72 Watt RW Series

Mounting: AN soldered collar type

Combines a high power rating with excellent endurance
1000Vrms voltage withstand
100MΩ insulating resistance
Meets the toughest requirements of specification NF C 93214

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RW wirewound fixed resistor,47K 72W
P.O.A.Each (Exc. Vat)

€ 91.96

€ 91.96 Each (Exc. Vat)

€ 114.03

€ 114.03 Each (inc. VAT)

Vishay, 47kΩ 72W Wire Wound Chassis Mount Resistor RW20117A473JB15 ±5%

€ 91.96

€ 91.96 Each (Exc. Vat)

€ 114.03

€ 114.03 Each (inc. VAT)

Vishay, 47kΩ 72W Wire Wound Chassis Mount Resistor RW20117A473JB15 ±5%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RW wirewound fixed resistor,47K 72W
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

47kΩ

Power Rating

72W

Series

RW20117

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Product details

72 Watt RW Series

Mounting: AN soldered collar type

Combines a high power rating with excellent endurance
1000Vrms voltage withstand
100MΩ insulating resistance
Meets the toughest requirements of specification NF C 93214

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RW wirewound fixed resistor,47K 72W
P.O.A.Each (Exc. Vat)