Vishay, 100kΩ 280W Wire Wound Chassis Mount Resistor RWST30250C1003JB04 ±5%

RS Stock No.: 789-8393Brand: VishayManufacturers Part No.: RWST30250C1003JB04
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100kΩ

Power Rating

280W

Series

RWST25168

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Product details

Wirewound Vitreous High Power Resistors - 72 W → 700 W

Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction

Standard: NF 93214

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 578.16

€ 578.16 Each (Exc. Vat)

€ 716.92

€ 716.92 Each (inc. VAT)

Vishay, 100kΩ 280W Wire Wound Chassis Mount Resistor RWST30250C1003JB04 ±5%

€ 578.16

€ 578.16 Each (Exc. Vat)

€ 716.92

€ 716.92 Each (inc. VAT)

Vishay, 100kΩ 280W Wire Wound Chassis Mount Resistor RWST30250C1003JB04 ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 578.16
2 - 4€ 563.59
5+€ 542.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

100kΩ

Power Rating

280W

Series

RWST25168

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Product details

Wirewound Vitreous High Power Resistors - 72 W → 700 W

Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction

Standard: NF 93214

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more