Vishay, SFH600-2 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 145-1634Brand: VishayManufacturers Part No.: SFH600-2
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

200%

Typical Fall Time

12µs

Minimum Current Transfer Ratio

100%

Series

SFH

Country of Origin

Malaysia

Product details

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

€ 36.50

€ 0.73 Each (In a Tube of 50) (Exc. Vat)

€ 45.26

€ 0.905 Each (In a Tube of 50) (inc. VAT)

Vishay, SFH600-2 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP

€ 36.50

€ 0.73 Each (In a Tube of 50) (Exc. Vat)

€ 45.26

€ 0.905 Each (In a Tube of 50) (inc. VAT)

Vishay, SFH600-2 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 200€ 0.73€ 36.50
250 - 450€ 0.60€ 30.00
500 - 1200€ 0.60€ 30.00
1250 - 2450€ 0.57€ 28.50
2500+€ 0.57€ 28.50
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

200%

Typical Fall Time

12µs

Minimum Current Transfer Ratio

100%

Series

SFH

Country of Origin

Malaysia

Product details

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor

You may be interested in