E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, SFH615A-4X017T DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin SMD

RS Stock No.: 710-4900Brand: VishayManufacturers Part No.: SFH615A-4X017T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

160%

Typical Fall Time

15µs

Series

SFH

Product details

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor

Stock information temporarily unavailable.

€ 9.90

€ 0.99 Each (In a Pack of 10) (Exc. Vat)

€ 12.28

€ 1.228 Each (In a Pack of 10) (inc. VAT)

Vishay, SFH615A-4X017T DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin SMD
Select packaging type

€ 9.90

€ 0.99 Each (In a Pack of 10) (Exc. Vat)

€ 12.28

€ 1.228 Each (In a Pack of 10) (inc. VAT)

Vishay, SFH615A-4X017T DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

160%

Typical Fall Time

15µs

Series

SFH

Product details

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor