Technical Document
Specifications
Brand
VishayResistance
0Ω
Power Rating
0.4W
Tolerance
±5%
Technology
Metal Film
Series
SFR25
Temperature Coefficient
+100 ppm/°C, +250 ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
SFR 25 series metal film resistors
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Available in various amounts of ohms and wattage
Approvals
UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
€ 2.50
€ 0.05 Each (In a Pack of 50) (Exc. Vat)
€ 3.10
€ 0.062 Each (In a Pack of 50) (inc. VAT)
50
€ 2.50
€ 0.05 Each (In a Pack of 50) (Exc. Vat)
€ 3.10
€ 0.062 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 1200 | € 0.05 | € 2.50 |
1250 - 2450 | € 0.03 | € 1.50 |
2500 - 4950 | € 0.03 | € 1.50 |
5000+ | € 0.03 | € 1.50 |
Technical Document
Specifications
Brand
VishayResistance
0Ω
Power Rating
0.4W
Tolerance
±5%
Technology
Metal Film
Series
SFR25
Temperature Coefficient
+100 ppm/°C, +250 ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
SFR 25 series metal film resistors
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Available in various amounts of ohms and wattage
Approvals
UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.