Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.6 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
75 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.85V
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
0.71 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±8 V
Number of Elements per Chip
1
Width
1.4mm
Length
3.04mm
Typical Gate Charge @ Vgs
3.5 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.02mm
€ 540.00
€ 0.18 Each (On a Reel of 3000) (Exc. Vat)
€ 669.60
€ 0.223 Each (On a Reel of 3000) (inc. VAT)
3000
€ 540.00
€ 0.18 Each (On a Reel of 3000) (Exc. Vat)
€ 669.60
€ 0.223 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.6 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
75 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.85V
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
0.71 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±8 V
Number of Elements per Chip
1
Width
1.4mm
Length
3.04mm
Typical Gate Charge @ Vgs
3.5 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.02mm


