Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
3.7 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
39 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
750 mW
Maximum Gate Source Voltage
-8 V, +8 V
Width
1.4mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
3.04mm
Typical Gate Charge @ Vgs
12.5 nC @ 4.5 V
Minimum Operating Temperature
-55 °C
Height
1.02mm
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
3.7 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
39 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
750 mW
Maximum Gate Source Voltage
-8 V, +8 V
Width
1.4mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
3.04mm
Typical Gate Charge @ Vgs
12.5 nC @ 4.5 V
Minimum Operating Temperature
-55 °C
Height
1.02mm